Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$16.540 | S$16.54 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.540 (S$18.0286) |
| 5+ | S$15.160 (S$16.5244) |
| 10+ | S$13.780 (S$15.0202) |
| 50+ | S$13.100 (S$14.279) |
| 100+ | S$12.410 (S$13.5269) |
| 250+ | S$11.480 (S$12.5132) |
Product Information
Product Overview
BGM13S is first SiP module solution for Bluetooth 5 connectivity. It supports 2Mbps, 1Mbps and coded LE Bluetooth PHYs with 512KB of flash and 64KB of RAM, the BGM13S is suited to meet Bluetooth Mesh networking memory requirements effectively. BGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries and a simplified development experience. Together with the certified software stacks and powerful tools also offered by Silicon Labs, the BGM13S minimizes the area requirements, engineering efforts and development costs associated with adding Bluetooth 5.0 or Bluetooth Mesh connectivity to any product accelerating its time to market. BGM13S is intended for a broad range of applications including wearables, IoT end-node devices and gateways, health, sports and wellness, industrial, home and building automation, beacons, smart phone, tablet and PC accessories.
- Fit for Bluetooth mesh
- Integrated (Built-in) antenna
- Up to +8dBm TX power and down to -94.1dBm RX sensitivity at 1Mbps
- Precision low frequency oscillator meets Bluetooth low energy sleep clock accuracy requirements
- Integrated DC-DC converter
- Autonomous hardware Crypto accelerators
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 5.0
I2C, SPI, UART, USART
1.8 V to 3.8 V
CE, FCC, IC, ISED, MIC
To Be Advised
-
-94.1 dBm
-40 °C to 85 °C
BGM13S Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate