Power over Ethernet (POE)

Power over Ethernet (PoE) is a technology that lets network cables carry electrical power. It allows IP telephones, wireless LAN Access Points, Security network cameras and other IP-based terminals to receive power, in parallel to data, over the existing CAT-5 Ethernet infrastructure without the need to make any modifications in it. PoE integrates data and power on the same wires; it keeps the structured cabling safe and does not interfere with concurrent network operation.


A typical PoE system consists of Power sourcing equipment (PSE) and a powered device (PD). The PSE may either be an Endspan (L2 Ethernet switch supporting PoE) or a Midspan (PoE hub). The PD is a PoE-enabled terminal such as an IP phone, Wireless LAN access point, etc. PSE provides the power on the cable for the PD.


The IEEE 802.3af, also called Data Terminal Equipment (DTE) Power via Media Dependent Interface (MDI), is the first international standard to define the transmission of power over Ethernet infrastructure. This standard specifies the protocol for delivery of a nominal 48 Vdc over unshielded twisted-pair cables (such as CAT-5), eliminating the need for a local power source for the remote device. It consumes less than 13 watts of power.


The PoE facility was developed to reduce the cost of network planning, cabling and installation. PoE saves time and money by avoiding the need for separate installation of Data and Power infrastructures. PoE makes network planning flexible and independent of switch cabinets and power sources, and also saves additional outlay for power and telephone networks (VoIP).


Return to main Power Management page

Videos

In the Lab: Bluetooth Control of Power-over-Ethernet Lighting

The Future of PoE LED Lighting

Featured Products

POE & PSE CONTROLLER, 1PORT, 60V, TQFN28

Shop Now

POE/POE CONTROLLER, QFN-20

Shop Now

Power Over Ethernet (POE) Controller, 60 V/7 mA, 29V

Shop Now

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price (Incl GST)
Quantity
PoE Standard PoE Controller Type Input Voltage Output Current Max UVLO IC Case / Package No. of Pins No. of Channels Power Max Duty Cycle (%) Switching Frequency Max IC Mounting Operating Temperature Min Operating Temperature Max Product Range
MAX5971BETI+
MAX5971BETI+ - Power Over Ethernet (POE) Controller, 60 V/, 25 kHz Switch/Clock, 28.5 V UVLO Threshold, TQFN-28

2514243

Power Over Ethernet (POE) Controller, 60 V/, 25 kHz Switch/Clock, 28.5 V UVLO Threshold, TQFN-28

ANALOG DEVICES

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 14/7/25 Contact me when back in stock

Each

1+ S$16.52 (S$18.01) 10+ S$10.71 (S$11.67) 60+ S$10.70 (S$11.66) 120+ S$10.69 (S$11.65) 300+ S$10.48 (S$11.42) 540+ S$10.27 (S$11.19) 1020+ S$10.16 (S$11.07) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
IEEE 802.3af, 802.3at PSE Controller 60V - 28.5V TQFN 28Pins 1Channels 40W - - Surface Mount -40°C 85°C -
NCP1090DG
NCP1090DG - Power Over Ethernet (POE) Controller, 57 V/500 mA, 3.6 V UVLO Threshold, SOIC-8

1901642

Power Over Ethernet (POE) Controller, 57 V/500 mA, 3.6 V UVLO Threshold, SOIC-8

ONSEMI

You previously purchased this product. View in Order History
  • 553 available for 3 - 4 business days delivery   (UK stock)
+ Check Stock & Lead Times

  • 553 available for 3 - 4 business days delivery: (UK stock) Order before 19:35 Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ S$5.06 (S$5.52) 10+ S$4.18 (S$4.56) 50+ S$3.22 (S$3.51) 100+ S$2.44 (S$2.66) 250+ S$2.34 (S$2.55)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
IEEE 802.3af PD Controller 57V - - SOIC 8Pins 1Channels 15W - - Surface Mount -40°C 85°C -
MAX5980GTJ+T
MAX5980GTJ+T - POE Controller, PSE, 4 Channel, 60 V Input, 400 kHz, 29 V UVLO, 70 W, TQFN-EP-32

2517223

POE Controller, PSE, 4 Channel, 60 V Input, 400 kHz, 29 V UVLO, 70 W, TQFN-EP-32

ANALOG DEVICES

You previously purchased this product. View in Order History
  • 2,370 available for 3 - 4 business days delivery   (UK stock)
+ Check Stock & Lead Times

  • 2,370 available for 3 - 4 business days delivery: (UK stock) Order before 19:35 Mon-Fri (excluding National Holidays)

More stock available week commencing 14/7/25

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2517223
2517223RL in Re-reel

1+ S$19.58 (S$21.34) 10+ S$18.00 (S$19.62) 25+ S$16.93 (S$18.45) 100+ S$15.19 (S$16.56) 250+ S$14.35 (S$15.64) 2500+ S$13.35 (S$14.55) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
IEEE 802.3af, 802.3at PSE Controller 60V 2µA 29V TQFN-EP 32Pins 4Channels 70W - 400kHz Surface Mount -40°C 105°C -