Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX283CVM4CCopy
Manufacturer Standard Lead Time26 weeks
Order Code5110561
Product Rangei.MX Family i.MX283 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$38.120 (S$41.5508) |
| 10+ | S$33.910 (S$36.9619) |
| 25+ | S$31.350 (S$34.1715) |
| 50+ | S$29.520 (S$32.1768) |
| 100+ | S$29.080 (S$31.6972) |
Price for:Each
Minimum: 1
Multiple: 1
S$38.12 (S$41.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX283CVM4CCopy
Manufacturer Standard Lead Time26 weeks
Order Code5110561
Product Rangei.MX Family i.MX283 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX283 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.62V
Supply Voltage Max2.1V
Operating Frequency Max454MHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX283
MPU Familyi.MX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
i.MX Family i.MX283 Series Microprocessors
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
2.1V
Interfaces
Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.62V
Operating Frequency Max
454MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX283
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
