Accelerometers

An accelerometer is an electromechanical device that will measure acceleration forces. These forces may be static, like the constant force of gravity pulling at your feet, or they could be dynamic which is caused by moving or vibrating the accelerometer.


Some accelerometers use the piezoelectric effect in which they contain microscopic crystal structures that get stressed by accelerative forces, which causes a voltage to be generated. Another way to do is by sensing changes in capacitance. If you have two microstructures next to each other, they have a certain capacitance between them. If an accelerative force moves one of the structures, then the capacitance will change. Add some circuitry to convert from capacitance to voltage and you will get accelerometer.


Accelerometer can produce either analog or digital outputs. Analog style accelerometers output a continuous voltage that is proportional to acceleration. e.g 2.5V for 0g, 2.6V for 0.5g, 2.7V for 1g. Digital accelerometers usually use pulse width modulation (PWM) for their output. This means there will be a square wave of a certain frequency, and the amount of time the voltage is high will be proportional to the amount of acceleration.


There are two common types of accelerometer, the seismic mass type and the piezoelectric accelerometer. The seismic mass type accelerometer is based on the relative motion between a mass and the supporting structure. The natural frequency of the seismic mass limits its use to low to medium frequency applications. The piezoelectric accelerometer, however, is compact and more suitable for high frequency applications.


Return to main Sensors page

Videos

Ultralow Power MEMS Accelerometer Enables Asset Health Detection

Advanced Digital Ultralow Power MEMS Accelerometers

Advanced Digital Ultralow Noise MEMS Accelerometers

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price (Incl GST)
Quantity
MEMS Module Function Sensor Type Sensing Axis Supply Voltage Min Sensor Case Style Supply Voltage Max Sensor Case / Package No. of Pins Sensing Range - Accelerometer Sensing Range - Gyroscope Temperature Sensing Range Output Interface Operating Temperature Min Operating Temperature Max Product Range
MPU-6050
MPU-6050 - MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

1864742

MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

TDK INVENSENSE

You previously purchased this product. View in Order History

No Longer Manufactured

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:1864742
1864742RL in Re-reel
null
Restricted Item
Tri-Axis Gyroscope, Tri-Axis Accelerometer Accelerometer, Gyroscope X, Y, Z 2.5V QFN 3.6V QFN 24Pins ± 2g, ± 4g, ± 8g, ± 16g ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s - I2C, SPI -40°C 85°C -
MMA8451QT
MMA8451QT - MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, QFN, 16 Pins

1842359

MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, I2C, QFN, 16 Pins

NXP

You previously purchased this product. View in Order History
  • 1,504 available for next business day delivery   (SG stock)
+ Check Stock & Lead Times

  • 1,504 available for next business day delivery: (SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ S$4.51 (S$4.92) 10+ S$3.38 (S$3.68) 50+ S$3.07 (S$3.35) 100+ S$2.20 (S$2.40) 250+ S$2.12 (S$2.31) 500+ S$1.96 (S$2.14) 1000+ S$1.80 (S$1.96) 2500+ S$1.76 (S$1.92) More Pricing...

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - X, Y, Z 1.95V QFN 3.6V QFN 16Pins ± 2g, ± 4g, ± 8g - - I2C -40°C 85°C -