Gyroscopes
A gyroscope is a device that uses Earth’s gravity to help determine orientation. Gyro sensors are devices that sense angular velocity which is the change in rotational angle per unit of time. Angular velocity is generally expressed in deg/s (degrees per second). There are three basic types of gyroscope Rotary (classical) gyroscopes, Vibrating Structure Gyroscope and Optical Gyroscopes.
Its design consists of a freely rotating disk called a rotor, mounted onto a spinning axis in the centre of a larger and more stable wheel. As the axis turns, the rotor remains stationary to indicate the central gravitational pull, and thus which way is down. The gyroscope maintains its level of effectiveness by being able to measure the rate of rotation around a particular axis. When gauging the rate of rotation around the roll axis of an aircraft, it identifies an actual value until the object stabilizes out. Using the key principles of angular momentum, the gyroscope helps indicate orientation.
Gyroscopes are available that can measure rotational velocity in 1, 2, or 3 directions. 3-axis gyroscopes are often implemented with a 3-axis accelerometer to provide a full 6 degree-of-freedom (DoF) motion tracking system. A gyroscope would be used in an aircraft to help in indicating the rate of rotation around the aircraft roll axis. As an aircraft rolls, the gyroscope will measure non-zero values until the platform levels out, whereupon it would read a zero value to indicate the direction of down.
Return to main Sensors page
Resources
Videos
Shock and Vibration Rejection of MEMS Gyroscopes
Vibration Immunity in Analog Devices MEMS Gyroscopes (original)
Advanced 3D navigation with sensors
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | MEMS Module Function | Sensor Type | Sensing Axis | Supply Voltage Min | Sensor Case Style | Supply Voltage Max | Sensor Case / Package | No. of Pins | Sensing Range - Accelerometer | Sensing Range - Gyroscope | Temperature Sensing Range | Output Interface | Operating Temperature Min | Operating Temperature Max | Product Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPU-6050
![]() |
1864742 |
MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24 TDK INVENSENSE
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each (Supplied on Cut Tape)
|
null | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | 2.5V | QFN | 3.6V | QFN | 24Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | - | I2C, SPI | -40°C | 85°C | - | ||
FRDM-FXS-MULT2-B
![]() |
2520442 |
Evaluation Module, MMA8652FC/FXAS21002C/MPL3115A2 3-Axis Accelero/Magneto/Gyroscope NXP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ S$208.53 (S$227.30) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
STM32F429I-DISC1
![]() |
2506924 |
Discovery Board, STM32F429ZI MCU, 2.4" QVGA LCD, 3-axis MEMS Motion Sensor STMICROELECTRONICS
You previously purchased this product.
View in Order History
|
More stock available week commencing 3/11/25 |
Each
|
1+ S$44.39 (S$48.39) |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | - |